
* Images are for reference only
ESP32-S3
Extended
- Manufacturer
- Espressif Systems
- MFR.Part #
- ESP32-S3
- JLCPCB Part #
- C2913192
- Package
- QFN-56-EP(7x7)
- Description
- -40℃~+105℃ -98.4dBm 150Mbps 2.412GHz~2.484GHz 2.4GHz 21dBm 340mA 3V~3.6V 88mA SPI、USB、UART、ADC、I2C、I2S、PWM WiFi transceiver QFN-56-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2792
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2608
In-stock Item Pricing
Qty Unit Price
1+
$3.0537
10+
$2.7438
30+
$2.5592
100+
$2.3216
500+
$2.2172
1000+
$2.1707
Related Products
Welcome back, may I help you?