


- Manufacturer
- MFR.Part #
- ESP-WROOM-02U-N2
- JLCPCB Part #
- C194884
- Package
- SMD,18x14.3mm
- Description
- -40℃~+85℃ -98dBm 170mA 2.4GHz 2.7V~3.6V 20.5dBm 56mA ESP8266EX IPEX interface UART、SPI、I2C、I2S SMD,18x14.3mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Espressif Systems | |
| Package | SMD,18x14.3mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 20.5dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP8266EX | |
| Interface Type | UART、SPI、I2C、I2S | |
| Send Current | 170mA | |
| Receive Current | 56mA |

* Images are for reference only
ESP-WROOM-02U-N2
Extended- Manufacturer
- MFR.Part #
- ESP-WROOM-02U-N2
- JLCPCB Part #
- C194884
- Package
- SMD,18x14.3mm
- Description
- -40℃~+85℃ -98dBm 170mA 2.4GHz 2.7V~3.6V 20.5dBm 56mA ESP8266EX IPEX interface UART、SPI、I2C、I2S SMD,18x14.3mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ESP-WROOM-02U-N2
- JLCPCB Part #
- C194884
- Package
- SMD,18x14.3mm
- Description
- -40℃~+85℃ -98dBm 170mA 2.4GHz 2.7V~3.6V 20.5dBm 56mA ESP8266EX IPEX interface UART、SPI、I2C、I2S SMD,18x14.3mm WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESP-WROOM-02U-N2 Specifications
ESP-WROOM-02U-N2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Espressif Systems | |
| Package | SMD,18x14.3mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -98dBm | |
| Output Power | 20.5dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP8266EX | |
| Interface Type | UART、SPI、I2C、I2S | |
| Send Current | 170mA | |
| Receive Current | 56mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP-WROOM-02U-N2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESP-WROOM-02U-N2 Documents
ESP-WROOM-02U-N2 datasheets or manufacturer documentation.
Datasheet: ESP-WROOM-02U-N2 Datasheet (PDF)
ESP-WROOM-02U-N2 Schematic Symbol & PCB Footprint
The ESP-WROOM-02U-N2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.