


- Manufacturer
- MFR.Part #
- ESP-12S-8285-2M
- JLCPCB Part #
- C2764056
- Package
- SMD,24x16mm
- Description
- -40℃~+105℃ -90dBm 16dBm 170mA 2.4GHz 3.3V 56mA ESP8285 Chip On-board PCB Antenna Over-the-air (OTA) update UART、SPI、I2C SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,24x16mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -90dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Over-the-air (OTA) update | |
| Utilized IC / Part | ESP8285 Chip | |
| Interface Type | UART、SPI、I2C | |
| Send Current | 170mA | |
| Receive Current | 56mA |

* Images are for reference only
ESP-12S-8285-2M
Extended- Manufacturer
- MFR.Part #
- ESP-12S-8285-2M
- JLCPCB Part #
- C2764056
- Package
- SMD,24x16mm
- Description
- -40℃~+105℃ -90dBm 16dBm 170mA 2.4GHz 3.3V 56mA ESP8285 Chip On-board PCB Antenna Over-the-air (OTA) update UART、SPI、I2C SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ESP-12S-8285-2M
- JLCPCB Part #
- C2764056
- Package
- SMD,24x16mm
- Description
- -40℃~+105℃ -90dBm 16dBm 170mA 2.4GHz 3.3V 56mA ESP8285 Chip On-board PCB Antenna Over-the-air (OTA) update UART、SPI、I2C SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESP-12S-8285-2M Specifications
ESP-12S-8285-2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD,24x16mm | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -90dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Features | Over-the-air (OTA) update | |
| Utilized IC / Part | ESP8285 Chip | |
| Interface Type | UART、SPI、I2C | |
| Send Current | 170mA | |
| Receive Current | 56mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP-12S-8285-2M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESP-12S-8285-2M Documents
ESP-12S-8285-2M datasheets or manufacturer documentation.
Datasheet: ESP-12S-8285-2M Datasheet (PDF)
ESP-12S-8285-2M Schematic Symbol & PCB Footprint
The ESP-12S-8285-2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.