
* Images are for reference only
ES2J
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- ES2J
- JLCPCB Part #
- C5390
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.68V@2A 2A 35ns 50A 5uA 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32283
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30985
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0166
600+
$0.0141
5000+
$0.0118
10000+
$0.0105
20000+
$0.0098
Related Products
Welcome back, may I help you?