
* Images are for reference only
ES1B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- ES1B
- JLCPCB Part #
- C18199157
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 100V 1A 1V@1A 2uA@100V 30A 35ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100416
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 84472
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
1500+
$0.0081
5000+
$0.0068
25000+
$0.0061
50000+
$0.0057
Related Products
Welcome back, may I help you?