
* Images are for reference only
114400
Extended
- Manufacturer
- ERNI Elec
- MFR.Part #
- 114400
- JLCPCB Part #
- C780561
- Package
- Push-Pull,P=2mm
- Description
- 12P 2mm Right Angle 弯插,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4351
10+
$3.8964
30+
$3.5764
72+
$3.2532
504+
$3.1036
1008+
$3.0361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products