


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Intel/Altera | |
| Package | QFN-38-EP(4x7) | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 4mm | |
| Voltage - Supply | 2.5V~6.6V | |
| Height | 1.85mm | |
| Switching Frequency | 3MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 7mm | |
| Quiescent Supply Current | 650uA | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EN6347QI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Intel/Altera | |
| Package | QFN-38-EP(4x7) | |
| Output Current(Max) | 4A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 4mm | |
| Voltage - Supply | 2.5V~6.6V | |
| Height | 1.85mm | |
| Switching Frequency | 3MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、External clock synchronization | |
| Width | 7mm | |
| Quiescent Supply Current | 650uA | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EN6347QI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EN6347QI datasheets or manufacturer documentation.
Datasheet: EN6347QI Datasheet (PDF)
The EN6347QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.