
* Images are for reference only
EL5246CS
Extended
- Manufacturer
- ELANTEC
- MFR.Part #
- EL5246CS
- JLCPCB Part #
- C4367006
- Package
- SOIC-14
- Description
- -40℃~+85℃ 100nA 15mV/℃ 200V/us 25mV 4 4.75V~5.25V 5.25V 60dB SOIC-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2558
200+
$0.4863
500+
$0.4702
1000+
$0.4605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →