
* Images are for reference only
1N6296CA
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 1N6296CA
- JLCPCB Part #
- C3015309
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW 116V 152V 5uA 94V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4063
10+
$0.3441
30+
$0.3174
100+
$0.2841
500+
$0.2691
1000+
$0.2529