Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. EG4318
EG4318 - 1
EG4318 - 2
EG4318 - 3
Extended1/3
* Images are for reference only
EG4318
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG4318
JLCPCB Part #
C481162
Package
SOP-8
Description
-45℃~+85℃ 3.5V~18V SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerEG Micro
PackageSOP-8
Supply Current (Iq)1.6mA
Operating Temperature-45℃~+85℃
Type of BatteryLead-Acid Battery
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply3.5V~18V
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. EG4318
EG4318

* Images are for reference only

EG4318

Extended
Manufacturer

EG Micro

MFR.Part #
EG4318
JLCPCB Part #
C481162
Package
SOP-8
Description
-45℃~+85℃ 3.5V~18V SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG4318

* Images are for reference only

EG4318
Extended
Manufacturer

EG Micro

MFR.Part #
EG4318
JLCPCB Part #
C481162
Package
SOP-8
Description
-45℃~+85℃ 3.5V~18V SOP-8 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG4318 Specifications

EG4318 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerEG Micro
PackageSOP-8
Supply Current (Iq)1.6mA
Operating Temperature-45℃~+85℃
Type of BatteryLead-Acid Battery
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply3.5V~18V
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG4318. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG4318 Documents

EG4318 datasheets or manufacturer documentation.

Datasheet: EG4318 Datasheet (PDF)

EG4318 Schematic Symbol & PCB Footprint

The EG4318 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.