


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 5A | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 1.4V~1.8V | |
| Quiescent Current(Iq) | 275uA | |
| Fall Time | 8ns | |
| Rise Time | 8.5ns | |
| Input Logic Level - High | 2.2V~2.8V | |
| Voltage - Supply | 5V~25V | |
| Features | Undervoltage Protection | |
| Propagation Delay tpLH | 20ns | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG27524 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 5A | |
| Number of Drivers | 2 | |
| Input Logic Level - Low | 1.4V~1.8V | |
| Quiescent Current(Iq) | 275uA | |
| Fall Time | 8ns | |
| Rise Time | 8.5ns | |
| Input Logic Level - High | 2.2V~2.8V | |
| Voltage - Supply | 5V~25V | |
| Features | Undervoltage Protection | |
| Propagation Delay tpLH | 20ns | |
| Current - Output Low(IOL) | 4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG27524. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EG27524 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.