

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Channels | Three channels | |
| Vos - Input Offset Voltage | 5000uV | |
| Input Offset Current(Ios) | 50nA | |
| Quiescent Current | 35uA | |
| Features | Programmable gain mode | |
| Single Supply | 3V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG4002A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | EG Micro | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Number of Channels | Three channels | |
| Vos - Input Offset Voltage | 5000uV | |
| Input Offset Current(Ios) | 50nA | |
| Quiescent Current | 35uA | |
| Features | Programmable gain mode | |
| Single Supply | 3V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG4002A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG4002A datasheets or manufacturer documentation.
Datasheet: EG4002A Datasheet (PDF)
The EG4002A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.