


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | EasyDetek | |
| Package | SMD,20x18mm | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 20mm | |
| Voltage - Supply | 7V~12V | |
| Current - Supply | 35mA | |
| Width | 18mm | |
| Interface | Serial port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EDC161S-A-30Y-00-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | EasyDetek | |
| Package | SMD,20x18mm | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 20mm | |
| Voltage - Supply | 7V~12V | |
| Current - Supply | 35mA | |
| Width | 18mm | |
| Interface | Serial port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDC161S-A-30Y-00-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EDC161S-A-30Y-00-3 datasheets or manufacturer documentation.
Datasheet: EDC161S-A-30Y-00-3 Datasheet (PDF)
The EDC161S-A-30Y-00-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.