
637-M44-332-BT6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Number of Pins | 44P | |
| Current Rating-Signal | 5A | |
| Gender | Male |

* Images are for reference only
637-M44-332-BT6
Extended- Manufacturer
- MFR.Part #
- 637-M44-332-BT6
- JLCPCB Part #
- C3138793
- Package
- -
- Description
- -55℃~+125℃ 3 44P 5A Male - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
637-M44-332-BT6
Extended- Manufacturer
- MFR.Part #
- 637-M44-332-BT6
- JLCPCB Part #
- C3138793
- Package
- -
- Description
- -55℃~+125℃ 3 44P 5A Male - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
637-M44-332-BT6 Specifications
637-M44-332-BT6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 3 | |
| Number of Pins | 44P | |
| Current Rating-Signal | 5A | |
| Gender | Male |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 637-M44-332-BT6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

637-M44-332-BT6 Documents
637-M44-332-BT6 datasheets or manufacturer documentation.
Datasheet: 637-M44-332-BT6 Datasheet (PDF)
637-M44-332-BT6 Schematic Symbol & PCB Footprint
The 637-M44-332-BT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.