
627-36W4224-3N2
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Number of Rows | 3 | |
| Number of Pins | 36P | |
| Current Rating-Signal | 5A | |
| Gender | Male | |
| Mounting Type | Panel Mount |

* Images are for reference only
627-36W4224-3N2
Extended- Manufacturer
- MFR.Part #
- 627-36W4224-3N2
- JLCPCB Part #
- C3117482
- Package
- -
- Description
- 3 36P 5A Male Panel Mount - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
627-36W4224-3N2
Extended- Manufacturer
- MFR.Part #
- 627-36W4224-3N2
- JLCPCB Part #
- C3117482
- Package
- -
- Description
- 3 36P 5A Male Panel Mount - New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
627-36W4224-3N2 Specifications
627-36W4224-3N2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | - | |
| Number of Rows | 3 | |
| Number of Pins | 36P | |
| Current Rating-Signal | 5A | |
| Gender | Male | |
| Mounting Type | Panel Mount |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 627-36W4224-3N2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

627-36W4224-3N2 Documents
627-36W4224-3N2 datasheets or manufacturer documentation.
Datasheet: 627-36W4224-3N2 Datasheet (PDF)
627-36W4224-3N2 Schematic Symbol & PCB Footprint
The 627-36W4224-3N2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.