
* Images are for reference only
140-511-417-011
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-511-417-011
- JLCPCB Part #
- C17366905
- Package
- SMD
- Description
- -40℃~+105℃ 1 100V 11 11P 1x11P 2A Brass PA66 Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5086
200+
$0.6022
500+
$0.5829
1000+
$0.5716