
* Images are for reference only
140-502-417-060
Extended
- Manufacturer
- EDAC
- MFR.Part #
- 140-502-417-060
- JLCPCB Part #
- C17382806
- Package
- SMD
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm Brass PA66 Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4800
200+
$0.1916
500+
$0.1852
1000+
$0.1820