
* Images are for reference only
ECS-40-20-7SX-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-40-20-7SX-TR
- JLCPCB Part #
- C2450579
- Package
- MA-406
- Description
- -10℃~+70℃ 150Ω 20pF 4MHz ±30ppm ±50ppm MA-406 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.4478
10+
$3.3609
30+
$3.3014
100+
$3.2435