
* Images are for reference only
ECR1EBK101MLL063011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1EBK101MLL063011
- JLCPCB Part #
- C192107
- Package
- Plugin,D6.3xL11.5mm
- Description
- 100uF 11.5mm 2.5mm 2000hrs@105℃ 25V 6.3mm ±20% 插件,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5803
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5600
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0265
1000+
$0.0220
2000+
$0.0194
10000+
$0.0170
20000+
$0.0158
Related Products
Welcome back, may I help you?