
TR/GBH-V016A6F
- Manufacturer
- MFR.Part #
- TR/GBH-V016A6F
- JLCPCB Part #
- C3158791
- Package
- Plugin,D6.8xL32.8mm
- Description
- 16A 500V 5kA Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D6.8xL32.8mm | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 5kA | |
| Current Rating | 16A | |
| Voltage Rating (AC) | 500V |

* Images are for reference only
TR/GBH-V016A6F
Extended- Manufacturer
- MFR.Part #
- TR/GBH-V016A6F
- JLCPCB Part #
- C3158791
- Package
- Plugin,D6.8xL32.8mm
- Description
- 16A 500V 5kA Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TR/GBH-V016A6F
Extended- Manufacturer
- MFR.Part #
- TR/GBH-V016A6F
- JLCPCB Part #
- C3158791
- Package
- Plugin,D6.8xL32.8mm
- Description
- 16A 500V 5kA Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TR/GBH-V016A6F Specifications
TR/GBH-V016A6F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D6.8xL32.8mm | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 5kA | |
| Current Rating | 16A | |
| Voltage Rating (AC) | 500V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TR/GBH-V016A6F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TR/GBH-V016A6F Schematic Symbol & PCB Footprint
The TR/GBH-V016A6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.