
* Images are for reference only
TR/0603FA1.5-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR/0603FA1.5-R
- JLCPCB Part #
- C2443304
- Package
- 0603
- Description
- -55℃~+125℃ 1.5A 32V 32V 35A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1211
200+
$0.0468
500+
$0.0452
1000+
$0.0444
Related Products