
* Images are for reference only
STS232120B301
Extended
- Manufacturer
- EATON
- MFR.Part #
- STS232120B301
- JLCPCB Part #
- C2612983
- Package
- SOT-23
- Description
- -55℃~+125℃ 12A@8/20us 12V 13.3V 1uA 2 25V 30pF 350W ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7326
10+
$0.5925
30+
$0.5233
100+
$0.4541
Related Products