
* Images are for reference only
SMFE36CALH
Extended
- Manufacturer
- EATON
- MFR.Part #
- SMFE36CALH
- JLCPCB Part #
- C3709122
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1uA 36V 400W 40V 58.1V 6.9A Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1345
200+
$0.0522
500+
$0.0502
1000+
$0.0494
Related Products