
* Images are for reference only
SMBJE110AH
Extended
- Manufacturer
- EATON
- MFR.Part #
- SMBJE110AH
- JLCPCB Part #
- C3715265
- Package
- DO-214AA(SMBJ)
- Description
- -55℃~+150℃ 110V 122V 177V 1uA 3.4A 600W TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0494
200+
$0.0192
500+
$0.0185
1000+
$0.0182