
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Current - Saturation(Isat) | 6.3A | |
| Inductance | 3.9uH | |
| Tolerance | ±30% | |
| Current Rating | 4.5A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 19mΩ |

* Images are for reference only
SD8350-3R9-R
Extended- Manufacturer
- MFR.Part #
- SD8350-3R9-R
- JLCPCB Part #
- C7075159
- Package
- -
- Description
- 19mΩ 3.9uH 4.5A 6.3A ±30% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SD8350-3R9-R
- JLCPCB Part #
- C7075159
- Package
- -
- Description
- 19mΩ 3.9uH 4.5A 6.3A ±30% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SD8350-3R9-R Specifications
SD8350-3R9-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Current - Saturation(Isat) | 6.3A | |
| Inductance | 3.9uH | |
| Tolerance | ±30% | |
| Current Rating | 4.5A | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 19mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SD8350-3R9-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SD8350-3R9-R Documents
SD8350-3R9-R datasheets or manufacturer documentation.
Datasheet: SD8350-3R9-R Datasheet (PDF)
SD8350-3R9-R Schematic Symbol & PCB Footprint
The SD8350-3R9-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.