
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | EATON | |
| Package | SMD-12P,32.8x26.8mm | |
| Primary Side Voltage | 10~57V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 14.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
POEB3FB1V48W1X12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | EATON | |
| Package | SMD-12P,32.8x26.8mm | |
| Primary Side Voltage | 10~57V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 14.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the POEB3FB1V48W1X12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

POEB3FB1V48W1X12 datasheets or manufacturer documentation.
Datasheet: POEB3FB1V48W1X12 Datasheet (PDF)
The POEB3FB1V48W1X12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.