
NT06225F4200B1H
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 200mW | |
| Resistance @ 25℃ | 220kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 4200K |

* Images are for reference only
NT06225F4200B1H
Extended- Manufacturer
- MFR.Part #
- NT06225F4200B1H
- JLCPCB Part #
- C17296306
- Package
- 0603
- Description
- -40℃~+125℃ 200mW 220kΩ 4200K ±1% ±3% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NT06225F4200B1H
Extended- Manufacturer
- MFR.Part #
- NT06225F4200B1H
- JLCPCB Part #
- C17296306
- Package
- 0603
- Description
- -40℃~+125℃ 200mW 220kΩ 4200K ±1% ±3% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NT06225F4200B1H Specifications
NT06225F4200B1H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 200mW | |
| Resistance @ 25℃ | 220kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 4200K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NT06225F4200B1H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NT06225F4200B1H Documents
NT06225F4200B1H datasheets or manufacturer documentation.
Datasheet: NT06225F4200B1H Datasheet (PDF)
NT06225F4200B1H Schematic Symbol & PCB Footprint
The NT06225F4200B1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.