NT04684J4000B1G
Extended
* Images are for reference only

NT04684J4000B1G

Attributes
Value
Manufacturer
MFR.Part #
NT04684J4000B1G
JLCPCB Part #
C17454440
Package
0402
Description
-40℃~+125℃ 100mW 4000K 68kΩ ±2% ±5% 0402 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package0402
Operating Temperature-40℃~+125℃
Power(Watts)100mW
Resistance @ 25℃68kΩ
Resistance Tolerance±5%
B Constant Tolerance±2%
B Constant (25℃/50℃)4000K