NRSE105H4120B1H
Extended
* Images are for reference only

NRSE105H4120B1H

Attributes
Value
Manufacturer
MFR.Part #
NRSE105H4120B1H
JLCPCB Part #
C17387644
Package
-
Description
-30℃~+105℃ 100kΩ 4120K 50mW ±3% ±3% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package-
Operating Temperature-30℃~+105℃
Power(Watts)50mW
Resistance @ 25℃100kΩ
B Constant Tolerance±3%
Resistance Tolerance±3%
B Constant (25℃/50℃)4120K