
NRMR104J3380B1J
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3380K |

* Images are for reference only
NRMR104J3380B1J
Extended- Manufacturer
- MFR.Part #
- NRMR104J3380B1J
- JLCPCB Part #
- C3153113
- Package
- Plugin
- Description
- -40℃~+125℃ 10kΩ 3380K ±5% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRMR104J3380B1J
Extended- Manufacturer
- MFR.Part #
- NRMR104J3380B1J
- JLCPCB Part #
- C3153113
- Package
- Plugin
- Description
- -40℃~+125℃ 10kΩ 3380K ±5% ±5% 插件 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRMR104J3380B1J Specifications
NRMR104J3380B1J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3380K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRMR104J3380B1J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRMR104J3380B1J Documents
NRMR104J3380B1J datasheets or manufacturer documentation.
Datasheet: NRMR104J3380B1J Datasheet (PDF)
NRMR104J3380B1J Schematic Symbol & PCB Footprint
The NRMR104J3380B1J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.