
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Power(Watts) | 50mW | |
| Resistance @ 25℃ | 220kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±3% | |
| B Constant (25℃/50℃) | 4370K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRG2225H4370B1H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -30℃~+105℃ | |
| Power(Watts) | 50mW | |
| Resistance @ 25℃ | 220kΩ | |
| B Constant Tolerance | ±3% | |
| Resistance Tolerance | ±3% | |
| B Constant (25℃/50℃) | 4370K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRG2225H4370B1H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRG2225H4370B1H datasheets or manufacturer documentation.
Datasheet: NRG2225H4370B1H Datasheet (PDF)
The NRG2225H4370B1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.