
* Images are for reference only
MLVC12V012C850
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC12V012C850
- JLCPCB Part #
- C3262168
- Package
- 1206
- Description
- 12V 150A 18V 400mJ 8.5V 850pF@1MHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
200+
$0.0306
500+
$0.0296
1000+
$0.0290