
* Images are for reference only
MLVC32V100C800
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC32V100C800
- JLCPCB Part #
- C3262608
- Package
- SMD,3.2x2.5mm
- Description
- 100V 2.5J 400A 75V 800pF@1MHz SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6676
200+
$0.2590
500+
$0.2494
1000+
$0.2461
Related Products