
* Images are for reference only
MFSA1206R0100FCM
Extended
- Manufacturer
- EATON
- MFR.Part #
- MFSA1206R0100FCM
- JLCPCB Part #
- C6226151
- Package
- 1206
- Description
- -55℃~+155℃ 10mΩ 1W Metal Foil Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5673
10+
$0.4564
30+
$0.4082
100+
$0.3472
500+
$0.3215
1000+
$0.3054