
* Images are for reference only
MDL-V-1/16-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MDL-V-1/16-R
- JLCPCB Part #
- C5796591
- Package
- Plugin,D6.8xL32.8mm
- Description
- 0.005 250V 32.82mm 35A 6.76mm 63mA Glass Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9015
200+
$1.9571
500+
$1.8911
1000+
$1.8590