BK/GBH-V025A6F
Extended
* Images are for reference only

BK/GBH-V025A6F

Attributes
Value
Manufacturer
MFR.Part #
BK/GBH-V025A6F
JLCPCB Part #
C3159253
Package
Plugin,D6.8xL32.8mm
Description
25A 32.82mm 500V 5kA 6.76mm Ceramic Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin,D6.8xL32.8mm
TypeCeramic Tube Fuse
Length32.82mm
Interrupt Rating5kA
Diameter (φD)6.76mm
Current Rating25A
Voltage Rating (DC)500V