
* Images are for reference only
FP1008R1-R300-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- FP1008R1-R300-R
- JLCPCB Part #
- C17523389
- Package
- SMD,10.8x8mm
- Description
- 0.17mΩ 300nH 38A 79A ±10% SMD,10.8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7352
200+
$0.6931
500+
$0.6706
1000+
$0.6578
Related Products