
* Images are for reference only
EM279606H
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM279606H
- JLCPCB Part #
- C7184059
- Package
- Plugin,P=7.62mm
- Description
- 1 10A 300V 6 6P 7.62mm Green Through Hole 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6481
200+
$0.2589
500+
$0.2509
1000+
$0.2461