
* Images are for reference only
EM253505VO
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM253505VO
- JLCPCB Part #
- C6240011
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 16A 1x5P 300V 5 5P 5mm Board Side/Socket - Open Green Through Hole Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4110
200+
$0.1640
500+
$0.1585
1000+
$0.1558
Related Products