
* Images are for reference only
CMS1-2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CMS1-2-R
- JLCPCB Part #
- C2442237
- Package
- SMD
- Description
- -40℃~+160℃ 2 300V 300V 4mΩ 5.7A 8uH@100kHz SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.0376
10+
$5.8833
30+
$5.7805
100+
$5.6776
Related Products