
* Images are for reference only
CMS1-14-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CMS1-14-R
- JLCPCB Part #
- C2442166
- Package
- SMD
- Description
- -40℃~+160℃ 186mΩ 2 205uH@100MHz 300V 850mA SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9284
200+
$1.1337
500+
$1.0935
1000+
$1.0742
Related Products