Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Surge protectors/Lightning protectors
  6. BPM275IEC
BPM275IEC
Extended
* Images are for reference only
BPM275IEC
Attributes
Value
Manufacturer
EATON
MFR.Part #
BPM275IEC
JLCPCB Part #
C3259942
Package
-
Description
230V 275V 350V 40kA - Surge protectors/Lightning protectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Surge protectors/Lightning protectors
ManufacturerEATON
Package-
Varistor Voltage230V
Maximum AC Volts275V
Maximum DC Volts350V
Peak Current40kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Surge protectors/Lightning protectors
  6. BPM275IEC
BPM275IEC

* Images are for reference only

BPM275IEC

Extended
Manufacturer

EATON

MFR.Part #
BPM275IEC
JLCPCB Part #
C3259942
Package
-
Description
230V 275V 350V 40kA - Surge protectors/Lightning protectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPM275IEC

* Images are for reference only

BPM275IEC
Extended
Manufacturer

EATON

MFR.Part #
BPM275IEC
JLCPCB Part #
C3259942
Package
-
Description
230V 275V 350V 40kA - Surge protectors/Lightning protectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BPM275IEC Specifications

BPM275IEC technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Surge protectors/Lightning protectors
ManufacturerEATON
Package-
Varistor Voltage230V
Maximum AC Volts275V
Maximum DC Volts350V
Peak Current40kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPM275IEC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BPM275IEC Documents

BPM275IEC datasheets or manufacturer documentation.

Datasheet: BPM275IEC Datasheet (PDF)

BPM275IEC Schematic Symbol & PCB Footprint

The BPM275IEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.