
* Images are for reference only
BK/S506-V-1.6-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- BK/S506-V-1.6-R
- JLCPCB Part #
- C3165434
- Package
- Plugin,D5.5xL21.1mm
- Description
- 1.6A 21.1mm 21.7 250V 35A 5.54mm Glass Tube Fuse Plugin,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7868
200+
$1.0791
500+
$1.0421
1000+
$1.0228