
* Images are for reference only
BK/GMA-V-500-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- BK/GMA-V-500-R
- JLCPCB Part #
- C3162136
- Package
- Plugin,D5.5xL21.1mm
- Description
- 0.15 21.1mm 250V 35A 5.5mm 500mA Glass Tube Fuse Plugin,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1442
200+
$0.4436
500+
$0.4275
1000+
$0.4195