This website requires JavaScript.
no-image

* Images are for reference only

6KPE40CAH

Extended
Manufacturer
EATON
MFR.Part #
6KPE40CAH
JLCPCB Part #
C3707304
Package
插件,D8.6xL8.6mm
Description
-55℃~+175℃ 102.3A 40V 44.4V 5uA 6.6kW 64.5V Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4126
300+ $0.1596
600+ $0.1540
900+ $0.1513
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons