
6KPE30CAH
- Manufacturer
- MFR.Part #
- 6KPE30CAH
- JLCPCB Part #
- C3703773
- Package
- 插件,D8.6xL8.6mm
- Description
- 136.4A 30V 33.3V 48.4V 5uA 6.6kW Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | 插件,D8.6xL8.6mm | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW | |
| Clamping Voltage | 48.4V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 136.4A | |
| Voltage - Breakdown | 33.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 30V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
6KPE30CAH
Extended- Manufacturer
- MFR.Part #
- 6KPE30CAH
- JLCPCB Part #
- C3703773
- Package
- 插件,D8.6xL8.6mm
- Description
- 136.4A 30V 33.3V 48.4V 5uA 6.6kW Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
6KPE30CAH
Extended- Manufacturer
- MFR.Part #
- 6KPE30CAH
- JLCPCB Part #
- C3703773
- Package
- 插件,D8.6xL8.6mm
- Description
- 136.4A 30V 33.3V 48.4V 5uA 6.6kW Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6KPE30CAH Specifications
6KPE30CAH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | 插件,D8.6xL8.6mm | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 6.6kW | |
| Clamping Voltage | 48.4V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 136.4A | |
| Voltage - Breakdown | 33.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 30V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6KPE30CAH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6KPE30CAH Documents
6KPE30CAH datasheets or manufacturer documentation.
Datasheet: 6KPE30CAH Datasheet (PDF)
6KPE30CAH Schematic Symbol & PCB Footprint
The 6KPE30CAH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.