15KPE54CA
Extended
* Images are for reference only

15KPE54CA

Attributes
Value
Manufacturer
MFR.Part #
15KPE54CA
JLCPCB Part #
C3709777
Package
插件,D8.6xL8.6mm
Description
15kW 172.2A 2uA 54V 60V 87.7V Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
Package插件,D8.6xL8.6mm
TypeTVS
Peak Pulse Power Dissipation (Ppp)15kW
Clamping Voltage87.7V
PolarityBidirectional
Peak Pulse Current (Ipp)172.2A
Voltage - Breakdown60V
Reverse Stand-Off Voltage (Vrwm)54V
Reverse Leakage Current (Ir)2uA