
15KPE150CA
- Manufacturer
- MFR.Part #
- 15KPE150CA
- JLCPCB Part #
- C3698729
- Package
- 插件,D8.6xL8.6mm
- Description
- -55℃~+175℃ 150V 15kW 167V 241.9V 2uA 62.4A Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | 插件,D8.6xL8.6mm | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Clamping Voltage | 241.9V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 62.4A | |
| Voltage - Breakdown | 167V | |
| Reverse Stand-Off Voltage (Vrwm) | 150V | |
| Reverse Leakage Current (Ir) | 2uA |

* Images are for reference only
15KPE150CA
Extended- Manufacturer
- MFR.Part #
- 15KPE150CA
- JLCPCB Part #
- C3698729
- Package
- 插件,D8.6xL8.6mm
- Description
- -55℃~+175℃ 150V 15kW 167V 241.9V 2uA 62.4A Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
15KPE150CA
Extended- Manufacturer
- MFR.Part #
- 15KPE150CA
- JLCPCB Part #
- C3698729
- Package
- 插件,D8.6xL8.6mm
- Description
- -55℃~+175℃ 150V 15kW 167V 241.9V 2uA 62.4A Bidirectional TVS 插件,D8.6xL8.6mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15KPE150CA Specifications
15KPE150CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | 插件,D8.6xL8.6mm | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Clamping Voltage | 241.9V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 62.4A | |
| Voltage - Breakdown | 167V | |
| Reverse Stand-Off Voltage (Vrwm) | 150V | |
| Reverse Leakage Current (Ir) | 2uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15KPE150CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15KPE150CA Documents
15KPE150CA datasheets or manufacturer documentation.
Datasheet: 15KPE150CA Datasheet (PDF)
15KPE150CA Schematic Symbol & PCB Footprint
The 15KPE150CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.