
* Images are for reference only
15BJ5-0A
Extended
- Manufacturer
- EATON
- MFR.Part #
- 15BJ5-0A
- JLCPCB Part #
- C3711273
- Package
- SMB-F
- Description
- 1.5kW 163A 300uA 5V 6.4V 9.2V TVS Unidirectional SMB-F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2918
200+
$0.1129
500+
$0.1089
1000+
$0.1070