
* Images are for reference only
14002-4
Extended
- Manufacturer
- EATON
- MFR.Part #
- 14002-4
- JLCPCB Part #
- C6650504
- Package
- -
- Description
- 115A 2 4 600V 9.53mm - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4864
200+
$6.5785
500+
$6.3595
1000+
$6.2501